Reference Only
2002180600
Crimpers / Crimping Tools Self-adjust handtool crimp square profile
Datasheet
2002180600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Description/Function | 26 AWG to 8 AWG | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 2002180600 02002180600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $254.60 | $254.60 | |
| $240.53 | $1,202.65 | |
| $229.29 | $2,292.90 | |
| $222.59 | $5,564.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes