Reference Only
2002180300
Crimpers / Crimping Tools HAND TOOL
Datasheet
2002180300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Micro-Lock PLUS Series Terminals | |
| Description/Function | 30 AWG to 26 AWG | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $494.32 | $494.32 | |
| $463.01 | $2,315.05 | |
| $446.93 | $4,469.30 | |
| $442.50 | $8,850.00 | |
| $438.12 | $17,524.80 | |
| $433.79 | $34,703.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes