Reference Only
200218-9500
Crimpers / Crimping Tools Hand Crimp Tool for CP 6.5 Wire-to-Wire Male Terminals, 24-22 AWG
Datasheet
2002189500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Multi-Tools | |
| Type | Hand Crimp | |
| For Use With | CP 6.5 Wire to Wire Male Terminals, 24 AWG to 22 AWG | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $505.84 | $2,529.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes