Reference Only

200096-3101

Automotive Connectors TAK50 Recept. Terminal, Unsealed, L-Grip, D-Wind, Left Reel Payoff

Manufacturer:

Mfr Part:
02000963101

TTI Part:
200096-3101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Series200096
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTAK50
Part # Aliases2000963101 02000963101

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

2,208,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24,000 / Multiples: 24,000)
Quantity Unit PriceExt. Price
$0.028$672.00
$0.027$1,296.00
$0.025$2,400.00
$0.024$5,184.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63808-0500 Molex
Associated Tool

Molex

Bench Top Tools FA2 Mechanical Feed Crimp Applicator for TAK50 Large Grip Unsealed Recept. Terminals
Sign in to add projects and notes