Reference Only
19713-4001
Terminals QK DISCONNECT FLAG
Datasheet
0197134001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | PC Tab | |
| Termination Style | Through Hole | |
| Gender | Plug (Male) | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | PCB | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 19713 | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Mounting Angle | Flag Tab | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | 19713-4001-PB 0197134001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,900In Stock
48,000 expected 19-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.181 | $18.10 | |
| $0.178 | $89.00 | |
| $0.175 | $175.00 | |
| $0.154 | $308.00 | |
| $0.144 | $1,152.00 | |
| $0.142 | $2,840.00 | |
| $0.139 | $5,560.00 | |
| $0.137 | $13,700.00 |
Need more?
Sign in to add projects and notes