Reference Only

19712-4001

Terminals QUICK DISCONNECT TAB

Manufacturer:

Mfr Part:
0197124001

TTI Part:
19712-4001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleThrough Hole
GenderPlug (Male)
InsulationNot Insulated
Stud / Tab Size2.8 mm x 0.5 mm
Mounting StylePCB
Contact PlatingTin
Contact MaterialTin
Series19712
PackagingBulk
Insulation MaterialNot Insulated
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0197124001

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

2,190In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 70 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.072$5.04
$0.0657$137.97
$0.0648$246.24
$0.0635$508.00
$0.0623$996.80
$0.0615$2,460.00
$0.0602$4,816.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.