Reference Only
19708-4011
Terminals PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 4.75 x 0.81mm, Carton
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Quick Disconnect | |
| Termination Style | Through Hole | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.75 mm x 0.81 mm | |
| Mounting Style | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19708 | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 9.14 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 197084011 1640-3020 0197084011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
30,382In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.259 | $5.18 | |
| $0.187 | $18.70 | |
| $0.127 | $635.00 | |
| $0.116 | $928.00 | |
| $0.101 | $1,616.00 | |
| $0.098 | $3,920.00 | |
| $0.093 | $7,440.00 | |
| $0.092 | $18,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes