Reference Only

19708-4001

Terminals PCB Tab Quick Discon Male

Manufacturer:

Mfr Part:
0197084001

TTI Part:
19708-4001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleThrough Hole
GenderMale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.5 mm
Mounting StylePCB
Contact PlatingTin
Contact MaterialBrass
Series19708
PackagingBulk
Insulation MaterialNot Insulated
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0197084001

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.105$840.00
$0.098$1,568.00
$0.097$3,880.00
$0.095$7,600.00
$0.092$18,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes