Reference Only

19705-4203

Terminals PCB QUICK DISCONNECT male

Manufacturer:

Mfr Part:
0197054203

TTI Part:
19705-4203

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
TypeQuick Disconnect
Termination StyleThrough Hole
GenderMale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Mounting StylePCB Mount
Contact PlatingTin
Contact MaterialBrass
Series19705
TradenameSPOX
PackagingReel
Insulation MaterialNot Insulated
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0197054203

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

108,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.062$558.00
$0.061$1,098.00
$0.061$1,647.00
Need more?
Sign in to add projects and notes