Reference Only

19439-0006

Terminals Loxon Locking Quick Disconnect F 10-12 Wire Bag Tab 6.35 x 0.81mm

Manufacturer:

Mfr Part:
0194390006

TTI Part:
19439-0006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
Termination StyleQuick Connect
GenderFemale
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
ColorNatural
Contact PlatingTin
Contact MaterialCopper Alloy
Series19439
TradenameLoxon
PackagingBulk
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 VAC
Part # Aliases0194390006 194390006

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

3,950In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 27 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.187$5.04
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes