Reference Only

194360411

Automotive Connectors MX150L 04P REAR PNL MNT 10-12

Manufacturer:

Mfr Part:
194360411

TTI Part:
19436-0411

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch7.62 mm (0.3 in)
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
ColorBlack
Sealed / UnsealedSealed
Series19436
PackagingKit
ApplicationPower, Wire-to-Wire
Contact GenderWithout Pin Contacts
Current Rating40 A
Description/FunctionMX150L Rear Mount Flange Plug
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range10 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.50$8.50
$7.73$77.30
$7.64$114.60
$7.00$175.00
$6.80$340.00
$5.26$10,520.00
$5.20$26,000.00
$5.14$51,400.00
Need more?
Sign in to add projects and notes