Reference Only

19435-0811

Automotive Connectors 8 WAY PNL MNT ASSY K Y KEY A 14-16 W/GSKT

Manufacturer:

Mfr Part:
0194350811

TTI Part:
19435-0811

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
Pitch5.84 mm (0.23 in)
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
ColorBlack
Series19435
PackagingEach
ApplicationPower, Wire-to-Wire
Contact GenderWithout Pin Contacts
Current Rating18 A
Description/FunctionMX150L Rear Mounted Flange Plug
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
Wire Gauge Range14 AWG to 16 AWG
Part # Aliases0194350811

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,152 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.44$5,114.88
$4.15$17,529.60
$4.08$42,301.44
$4.01$81,611.52
$3.96$199,203.84
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes