Reference Only

19434-0001

Automotive Connectors .300" REEL 10-12 Reel of 2500

Manufacturer:

Mfr Part:
0194340001

TTI Part:
19434-0001

EDA / CAD Models

Alternate Part Number

19434-0003

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Series19434
PackagingReel
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderSocket (Female)
Contact MaterialTin
Contact TypeFemale
Description/FunctionMX150L Female Terminal
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
Voltage Rating600 V
Wire Gauge Range10 AWG to 12 AWG
Part # Aliases0194340001

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.378$945.00
Need more?

Associated Parts

63811-5300 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HAND TOOL
200222-0700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150

My Notes

Sign into see notes.