Reference Only
19433-0001
Headers & Wire Housings MX150L 4 Circuit Plug for 12-10 AWG Wire
Datasheet
0194330001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Without Pin Contacts | |
| Series | 19433 | |
| Tradename | MX150L | |
| Application | Power, Wire-to-Wire | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Current Rating | 30 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0194330001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,461In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.23 | $6.23 | |
| $5.09 | $1,527.00 | |
| $5.00 | $2,400.00 | |
| $4.94 | $4,742.40 | |
| $4.88 | $11,712.00 | |
| $4.82 | $25,449.60 | |
| $4.77 | $48,081.60 | |
| $4.71 | $119,822.40 |
Need more?
Associated Parts

Molex
Headers & Wire Housings MX150L 4 Circuit Female Recept. for 12-10 AWG Wire, Black

Molex
Headers & Wire Housings MX150L 4 Circuit Female Recept. for 8 AWG Wire, Black
Sign in to add projects and notes