Reference Only
19432-0014
Automotive Connectors 2CKT FEMALE RECPT 8 AWG
Datasheet
0194320014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Max | 8 AWG | |
| Color | Black | |
| Series | 19432 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 40 A | |
| Description/Function | MX150L Female Receptacle | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Type | Receptacle | |
| Part # Aliases | 0194320014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,764In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.21 | $7.21 | |
| $6.20 | $62.00 | |
| $4.87 | $2,337.60 | |
| $4.81 | $4,617.60 | |
| $4.67 | $10,087.20 | |
| $4.61 | $23,234.40 | |
| $4.56 | $45,964.80 |
Need more?
Associated Parts

Molex
Automotive Connectors .300" 1X02P PLUG 10-12

Molex
Automotive Connectors 2CKT PLUG 8 AWG

Molex
Automotive Connectors 2CKT SLD PNL MT PLUG W/GASKET 12-10

Molex
Automotive Connectors 2CKT SLD PNL MT PLUG W/GASKET 8AWG
My Notes
Sign into see notes.