Reference Only
19431-0054
Automotive Connectors CIRCUIT PLUG SHORT MX150L 12-8 AWG
Datasheet
0194310054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 12 AWG | |
| Color | Natural | |
| Series | 19431 | |
| Packaging | Strip | |
| Application | Power, Wire-to-Wire | |
| Contact Material | Polybutylene Terephtylene | |
| Description/Function | MX150L Circuit Plug | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Type | Cavity Plug | |
| Part # Aliases | 0194310054 194310054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Strip
(Minimum: 720 / Multiples: 720)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.431 | $310.32 | |
| $0.38 | $820.80 | |
| $0.376 | $1,624.32 | |
| $0.334 | $2,885.76 | |
| $0.331 | $6,672.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes