Reference Only
19431-0001
Automotive Connectors .300" REEL 10-12 MALE SN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Series | 19431 | |
| Packaging | Reel | |
| Application | Power, Wire-to-Wire | |
| Contact Material | Tin | |
| Description/Function | MX150L Male Terminal | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Voltage Rating | 600 V | |
| Wire Gauge Range | 10 AWG to 12 AWG | |
| Part # Aliases | 0194310001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
65,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.579 | $1,447.50 | |
| $0.572 | $4,290.00 | |
| $0.549 | $12,352.50 | |
| $0.542 | $24,390.00 | |
| $0.536 | $44,220.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP HAND TOOL

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150
My Notes
Sign into see notes.