Reference Only

194290016

Automotive Connectors 16-WAY BLIND HOLE BO BOSS PANEL MNT ASSY

Manufacturer:

Mfr Part:
194290016

TTI Part:
19429-0016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions16 Position
Pitch5.84 mm (0.23 in)
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
ColorBlack
Series19429
PackagingEach
ApplicationPower, Wire-to-Wire
Contact GenderWithout Pin Contacts
Current Rating18 A
Description/FunctionMX150L Panel Mount Plug
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
TypeRear Mount Flange Assembly
Wire Gauge Range22 AWG to 14 AWG
Part # Aliases0194290016

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

765In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.89$9.78
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19418-0030 Molex
Automotive Connectors MX150L 16P RECPT 14-16AWG W/CPA
19418-0029 Molex
Automotive Connectors 16CKT RECPT 18-22AWG
19418-0040 Molex
Automotive Connectors RECPT 16P 22-18 AWG dual row
Sign in to add projects and notes