Reference Only
194280016
Automotive Connectors 16 Ckt Vert. Header low profile
Datasheet
194280016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 16 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Series | 19428 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 18 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Type | Low Profile | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0194280016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,080 / Multiples: 1,080)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.35 | $6,858.00 | |
| $5.77 | $24,926.40 | |
| $5.71 | $61,668.00 | |
| $5.65 | $115,938.00 | |
| $5.60 | $284,256.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.