Reference Only
194280011
Automotive Connectors MX150L HDR 02X02P VT SN
Datasheet
194280011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Gender | Plug (Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Sealed | |
| Series | 19428 | |
| Packaging | Tray | |
| Application | Power, Wire-to-Board | |
| Contact Material | Tin | |
| Current Rating | 18 A | |
| Description/Function | MX150L PCB Header | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Low Profile | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,080 / Multiples: 1,080)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.15 | $3,402.00 | |
| $2.78 | $12,009.60 | |
| $2.75 | $29,700.00 | |
| $2.72 | $55,814.40 | |
| $2.70 | $137,052.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.