Reference Only

19420-0004

Automotive Connectors F/M TERM 18-22AWG Reel of 4000

Manufacturer:

Mfr Part:
0194200004

TTI Part:
19420-0004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Series19420
PackagingReel
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderSocket (Female)
Contact MaterialHigh Performance Alloy (HPA)
Current Rating10 A
Description/FunctionMX150L Female Terminal
Flammability RatingUL 94 V-0
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
Voltage Rating600 V
Wire Gauge Range22 AWG to 18 AWG
Part # Aliases0194200004

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.94$3,760.00
$0.92$11,040.00
$0.90$32,400.00
$0.88$73,920.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63813-1500 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200222-0700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150
63811-4400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool MX150L 14-22AWG
63900-8400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools FINE ADJUST APPLICATOR
Sign in to add projects and notes