Reference Only
19419-0014
Automotive Connectors PLUG 10P 16-14 AWG dual row
Datasheet
0194190014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | 19419 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 18 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Wire Gauge Range | 14 AWG to 16 AWG | |
| Part # Aliases | 0194190014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,008 / Multiples: 336)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.29 | $5,332.32 | |
| $5.24 | $21,127.68 | |
| $5.19 | $52,315.20 | |
| $5.14 | $103,622.40 | |
| $5.08 | $254,325.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Automotive Connectors RECPT 10P 22-18 AWG dual row

Molex
Automotive Connectors 10CKT RECPT 18-22AWG

Molex
Automotive Connectors 10CKT RECPT 14-16AWG
Sign in to add projects and notes