Reference Only
19419-0012
Automotive Connectors PLUG 6P 22-18 AWG dual row
Datasheet
0194190012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Series | 19419 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 18 A | |
| Description/Function | MX150L Circuit Plug | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Wire Gauge Range | 22 AWG to 18 AWG | |
| Part # Aliases | 0194190012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
789In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.29 | $5.29 | |
| $4.41 | $110.25 | |
| $3.39 | $169.50 | |
| $3.11 | $311.00 | |
| $3.06 | $459.00 | |
| $2.90 | $2,784.00 | |
| $2.56 | $6,144.00 | |
| $2.53 | $12,650.00 |
Need more?
Associated Parts

Molex
Automotive Connectors 6CKT RECPT 14-16AWG

Molex
Automotive Connectors RECPT 6P 16-14 AWG dual row

Molex
Automotive Connectors 6CKT RECPT 18-22AWG

Molex
Automotive Connectors RECPT 6P 22-18 AWG dual row
Sign in to add projects and notes