Reference Only
19419-0008
Automotive Connectors MX150L 2 Circuit Plug for 22-18 AWG Wire
Datasheet
0194190008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | 19419 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 18 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Wire Gauge Range | 22 AWG to 18 AWG | |
| Part # Aliases | 0194190008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $6.46 | |
| $3.10 | $15.50 | |
| $2.39 | $478.00 | |
| $2.36 | $826.00 | |
| $2.32 | $1,508.00 | |
| $1.87 | $2,333.76 | |
| $1.84 | $4,592.64 | |
| $1.66 | $33,200.00 |
Need more?
Associated Parts

Molex
Automotive Connectors MX150L Male Terminal for 22-18 AWG Wire, Lg. 25.4mm, Tin Plated, Bag

Molex
Automotive Connectors MX150L Circuit Voiding Key for 22-14 AWG Housings, 33.97mm Lg.

Molex
Automotive Connectors MX150L Circuit Voiding Key for 22-14 AWG Housings, 38.3mm Lg.

Molex
Automotive Connectors MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier

Molex
Automotive Connectors MX150L Male Terminal for 22-18 AWG Wire, Lg. 25.4mm, Tin Plated, Metal Strip Carrier

Molex
Automotive Connectors MX150L 2 Circuit Recept. for 22-18 AWG Wire, w/ CPA, Black

Molex
Automotive Connectors MX150L 2 Circuit Recept. for 22-18 AWG Wire, w/out CPA, Black

Molex
Automotive Connectors MX150L Male Terminal for 22-18 AWG Wire, Lg. 25.4mm, Gold Plated, Metal Strip Carrier

Molex
Automotive Connectors MX150L 2 Circuit Recept. for 16-14 AWG Wire, w/ CPA, Black

Molex
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MX150L Terminals, 22-14 AWG
Sign in to add projects and notes