Reference Only
19419-0002
Headers & Wire Housings MX150L 8 Circuit Plug for 16-14 AWG Wire
Datasheet
0194190002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Without Pin Contacts | |
| Series | 19419 | |
| Tradename | MX150L | |
| Application | Power, Wire-to-Wire | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Current Rating | 18 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0194190002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
3,075
On Order
3,075 expected on from 18-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.07 | $24.21 | |
| $5.85 | $561.60 | |
| $5.40 | $1,036.80 | |
| $5.35 | $1,540.80 | |
| $4.93 | $2,839.68 | |
| $4.88 | $5,621.76 | |
| $4.83 | $20,401.92 | |
| $4.79 | $49,662.72 |
Need more?
Associated Parts

Molex
Headers & Wire Housings MX150L 8 Circuit Recept. for 16-14 AWG Wire, w/ CPA, Black

Molex
Headers & Wire Housings MX150L 8 Circuit Recept. for 22-18 AWG Wire, w/out CPA, Black

Molex
Headers & Wire Housings MX150L 8 Circuit Recept. for 22-18 AWG Wire, w/ CPA, Black

Molex
Headers & Wire Housings MX150L 8 Circuit Recept. for 16-14 AWG Wire, w/out CPA, Black
Sign in to add projects and notes