Reference Only
19418-0030
Automotive Connectors MX150L 16P RECPT 14-16AWG W/CPA
Datasheet
0194180030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 16 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Series | 19418 | |
| Packaging | Each | |
| Application | Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 18 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Type | Receptacle | |
| Wire Gauge Range | 14 AWG to 16 AWG | |
| Part # Aliases | 0194180030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
24,017In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.94 | $12.94 | |
| $12.51 | $62.55 | |
| $10.02 | $3,006.00 | |
| $9.29 | $7,803.60 | |
| $8.92 | $18,196.80 | |
| $8.82 | $44,452.80 | |
| $8.72 | $87,897.60 | |
| $8.63 | $216,440.40 |
Need more?
Associated Parts

Molex
Automotive Connectors PLUG 16P 22-18 AWG dual row

Molex
Automotive Connectors 16 Ckt R/A Header w/out Mounting Holes

Molex
Automotive Connectors 16 Ckt Pnl Mnt Plug Rear Mount 22-14 AWG

Molex
Automotive Connectors 16-WAY BLIND HOLE BO BOSS PANEL MNT ASSY

Molex
Automotive Connectors 16 Ckt Pnl Mnt Plug Thru-Hole Mnt 22-14
Sign in to add projects and notes