Reference Only

19418-0019

Automotive Connectors RECPT 4P 16-14 AWG dual row

Manufacturer:

Mfr Part:
0194180019

TTI Part:
19418-0019

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch5.84 mm (0.23 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
ColorNatural
Series19418
PackagingEach
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderWithout Socket Contacts
Current Rating18 A
Description/FunctionMX150L Circuit Receptacle
FeaturesWithout Connector Position Assurance
Flammability RatingUL 94 V-0
Housing MaterialPolystyrene (PS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
TypeReceptacle
Wire Gauge Range22 AWG to 18 AWG
Part # Aliases0194180019

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.32$6.64
$3.28$13,303.68
$3.24$33,359.04
$3.20$64,896.00
$3.15$158,230.80
Need more?

Associated Parts

19419-0004 Molex
Automotive Connectors PLUG 4P 16-14 AWG dual row
19429-0035 Molex
Automotive Connectors 4 Ckt Pnl Mnt Plug Rear Mount 22-14 AWG
19419-0005 Molex
Automotive Connectors PLUG 4P 22-18 AWG dual row
19429-0025 Molex
Automotive Connectors 4-WAY PNL MNT ASSY THRU HOLE
19428-0011 Molex
Automotive Connectors 4 Ckt Vert. Header low profile

My Notes

Sign into see notes.