Reference Only
19418-0017
Automotive Connectors MX150L 2 Circuit Recept. for 16-14 AWG Wire, w/out CPA, Black
Datasheet
0194180017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Natural | |
| Series | 19418 | |
| Packaging | Each | |
| Application | Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 18 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Type | Receptacle | |
| Wire Gauge Range | 14 AWG to 16 AWG | |
| Part # Aliases | 0194180017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,248 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $2,820.48 | |
| $2.20 | $8,923.20 | |
| $2.18 | $22,445.28 | |
| $2.16 | $43,804.80 | |
| $2.14 | $107,496.48 |
Need more?
Associated Parts

Molex
Automotive Connectors MX150L 2 Circuit Plug for 16-14 AWG Wire

Molex
Automotive Connectors MX150L 2 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount FlangeAssy., w/ Gasket, Black

Molex
Automotive Connectors MX150L 2 Circuit Plug for 22-18 AWG Wire
Sign in to add projects and notes