Reference Only
19418-0005
Headers & Wire Housings MX150L 4 Circuit Recept. for 22-18 AWG Wire, w/ CPA, Black
Datasheet
0194180005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Receptacle | |
| Number of Positions | 4 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Without Socket Contacts | |
| Series | 19418 | |
| Tradename | MX150L | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Current Rating | 18 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0194180005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,449In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.70 | $9.40 | |
| $4.58 | $22.90 | |
| $3.52 | $1,584.00 | |
| $3.40 | $4,243.20 | |
| $3.35 | $13,587.60 | |
| $3.31 | $34,079.76 | |
| $3.28 | $66,518.40 | |
| $3.25 | $163,254.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings MX150L 4 Circuit Plug for 16-14 AWG Wire

Molex
Headers & Wire Housings MX150L 4 Circuit Plug for 22-18 AWG Wire

Molex
Headers & Wire Housings MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assy., w/ Gasket, Black

Molex
Headers & Wire Housings MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, TH Flange Assy., w/out Gasket, Black

Molex
Headers & Wire Housings 5.84mm Pit. MX150L Vert. PCB Header, Dual Row, Low Profile, Tin Plated, 4 Pos.
Sign in to add projects and notes