Reference Only
19418-0004
Automotive Connectors 4CKT RECPT 14-16AWG
Datasheet
0194180004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Series | 19418 | |
| Packaging | Each | |
| Application | Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 18 A | |
| Description/Function | MX150L Industrial Sealed Connector System | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Type | Receptacle | |
| Wire Gauge Range | 14 AWG to 16 AWG | |
| Part # Aliases | 0194180004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 312 / Multiples: 312)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.51 | $783.12 | |
| $2.48 | $1,547.52 | |
| $2.44 | $3,045.12 | |
| $2.41 | $9,774.96 | |
| $2.37 | $24,401.52 | |
| $2.34 | $47,455.20 |
Need more?
Associated Parts

Molex
Automotive Connectors PLUG 4P 16-14 AWG dual row

Molex
Automotive Connectors PLUG 4P 22-18 AWG dual row

Molex
Automotive Connectors 4 Ckt Pnl Mnt Plug Rear Mount 22-14 AWG

Molex
Automotive Connectors 4-WAY PNL MNT ASSY THRU HOLE

Molex
Automotive Connectors 4 Ckt Vert. Header low profile
Sign in to add projects and notes