Reference Only
19418-0001
Headers & Wire Housings MX150L 8 Circuit Recept. for 22-18 AWG Wire, w/ CPA, Black
Datasheet
0194180001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Receptacle | |
| Number of Positions | 8 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Without Socket Contacts | |
| Series | 19418 | |
| Tradename | MX150L | |
| Application | Power, Wire-to-Board, Wire to Wire | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Current Rating | 18 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0194180001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
777In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.05 | $7.05 | |
| $5.89 | $942.40 | |
| $5.66 | $2,897.92 | |
| $4.61 | $5,310.72 | |
| $4.12 | $16,611.84 | |
| $4.05 | $41,212.80 | |
| $3.93 | $79,228.80 | |
| $3.88 | $194,434.56 |
Need more?
Associated Parts

Molex
Headers & Wire Housings MX150L 8 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assy., w/ Gasket, Black

Molex
Headers & Wire Housings MX150L 8 Circuit Plug for 16-14 AWG Wire

Molex
Headers & Wire Housings MX150L 8 Circuit Plug for 22-18 AWG Wire
Sign in to add projects and notes