Reference Only
194170119
Headers & Wire Housings MX150L Circuit Voiding Key for 22-14 AWG Housings, 38.3mm Lg.
Datasheet
194170119 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Cavity Plug | |
| Number of Rows | 1 Row | |
| Termination Style | Press Fit | |
| Series | 19417 | |
| Tradename | MX150L | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Housing Material | Polystyrene (PS) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 19417-0119-C 0194170119 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
46,170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.402 | $5.22 | |
| $0.335 | $8.37 | |
| $0.288 | $230.40 | |
| $0.28 | $448.00 | |
| $0.275 | $660.00 | |
| $0.266 | $1,064.00 | |
| $0.262 | $2,096.00 | |
| $0.258 | $5,160.00 |
Need more?
Sign in to add projects and notes