Reference Only

19417-0047

Automotive Connectors PIN 16-14 AWG

Manufacturer:

Mfr Part:
0194170047

TTI Part:
19417-0047

EDA / CAD Models

Alternate Part Number

19417-0011

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Series19417
PackagingBulk
ApplicationPower, Wire-to-Wire
Contact GenderPin (Male)
Contact MaterialTin
Length25.4 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
Voltage Rating600 V
Wire Gauge Range14 AWG to 16 AWG
Part # Aliases0194170047

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.177$17.70
$0.175$87.50
$0.161$161.00
$0.159$238.50
$0.158$395.00
Need more?

Associated Parts

63813-1500 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200222-0700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150
63811-4400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool MX150L 14-22AWG
Sign in to add projects and notes