Reference Only

19403-1300

Heavy Duty Power Connectors SCPC PWR CONN 10AWG

Manufacturer:

Mfr Part:
0194031300

TTI Part:
19403-1300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series19403
ProductConnectors
Current Rating30 A
Number of Positions2 Position + PE
Termination StyleIDC
Voltage Rating300 V
Housing MaterialPolycarbonate (PC)
Contact PlatingTin
Contact MaterialCopper Alloy
Wire Gauge Max10 AWG
Maximum Operating Temperature+ 85 C
PackagingEach
TradenameSCPC
Flammability RatingUL 94 5VA
Minimum Operating Temperature- 35 C
Mounting AngleVertical
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases0194031300

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

660In Stock

1,120 expected 15-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$11.70$234.00
$10.82$432.80
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19045-1000 Molex
Heavy Duty Power Connectors SCPC Conn 12-14AWG 2 Loaded Ckt COC-1
19403-1010 Molex
Heavy Duty Power Connectors SCPC PWR CONN IDT 2P 12AWG YELLOW
19403-1011 Molex
Heavy Duty Power Connectors SCPC PWR CONN 14-16AWG 3C POWER
19402-1000 Molex
Terminals SC Tap Splice Conn 12-14AWG
Sign in to add projects and notes