Reference Only
19324-0007
Terminals METRIC AVIKRIMP RING BB2,5-823-M3,5
Datasheet
0193240007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 1 mm2 | |
| Mounting Style | Screw | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19324 | |
| Tradename | Avikrimp | |
| Packaging | Bulk | |
| Insulation Material | Nylon (PA) | |
| Length | 16.8 mm | |
| Material | Copper Alloy | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 1 mm2 | |
| Part # Aliases | 0193240007 193240007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,610In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.35 | $7.00 | |
| $0.292 | $292.00 | |
| $0.246 | $492.00 | |
| $0.244 | $976.00 | |
| $0.229 | $1,832.00 | |
| $0.224 | $4,480.00 | |
| $0.217 | $8,680.00 | |
| $0.21 | $21,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG

Crimpers / Crimping Tools HAND TOOL

Crimpers / Crimping Tools MOLEX TOOLS
Sign in to add projects and notes