Reference Only
19324-0003
Terminals METRIC AVIKRIMP RING AA1-832-M3,5
Datasheet
0193240003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 5 - # 6 | |
| Wire Gauge Max | 0.5 mm2 | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19324 | |
| Tradename | Avikrimp | |
| Packaging | Bulk | |
| Insulation Material | Nylon (PA) | |
| Length | 17.3 mm | |
| Material | Copper Alloy | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 0.5 mm2 | |
| Part # Aliases | 0193240003 193240003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,910In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.304 | $6.08 | |
| $0.281 | $14.05 | |
| $0.248 | $496.00 | |
| $0.239 | $956.00 | |
| $0.222 | $1,776.00 | |
| $0.22 | $4,400.00 | |
| $0.213 | $8,520.00 | |
| $0.208 | $20,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG

Crimpers / Crimping Tools HAND TOOL

Crimpers / Crimping Tools MOLEX TOOLS
My Notes
Sign into see notes.