Reference Only

19323-0015

Terminals VersaKrimp Metric Ring Terminal for M8 Stud Size (5/16"), Un-insulated, Carton

Manufacturer:

Mfr Part:
0193230015

TTI Part:
19323-0015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size7.94 mm
Wire Gauge Max10 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19323
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Length19.5 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge10 AWG
Part # Aliases0193230015 193230015

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.325$6.50
$0.29$14.50
$0.267$667.50
$0.264$1,056.00
$0.261$2,088.00
$0.259$5,180.00
$0.25$10,000.00
$0.242$24,200.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Krimptite/Versakrimp Terminals and Splices, 22-10 AWG and 6mm - 0.5mm
64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Crimp Head for the AT-200 Pneumatic Hand Tool
64016-0038 Molex
Associated Tool

Molex

Crimpers / Crimping Tools ServiceGrade Hand Crimp Tool - Ratchet
Sign in to add projects and notes