Reference Only
19323-0014
Terminals METRIC VERSAKRIMP RING C6-330-M6
Datasheet
0193230014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 2.5 mm2 | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Series | 19323 | |
| Tradename | VersaKrimp | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 17.4 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 2.5 mm2 | |
| Part # Aliases | 0193230014 193230014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.245 | $980.00 | |
| $0.229 | $1,832.00 | |
| $0.226 | $4,520.00 | |
| $0.224 | $8,960.00 | |
| $0.222 | $22,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,000 available now at ttieurope.com
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL HEAD

Crimpers / Crimping Tools HAND TOOL

Crimpers / Crimping Tools HAND TOOL
Sign in to add projects and notes