Reference Only
19323-0012
Terminals VersaKrimp Metric Ring Terminal for M4 Stud Size (#8), Un-insulated, Carton
Datasheet
0193230012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 8 | |
| Wire Gauge Max | 2.5 mm2 | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19323 | |
| Tradename | VersaKrimp | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 15.2 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 2.5 mm2 | |
| Part # Aliases | 0193230012 193230012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
665In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.277 | $5.26 | |
| $0.275 | $6.87 | |
| $0.235 | $587.50 | |
| $0.233 | $932.00 | |
| $0.229 | $1,832.00 | |
| $0.227 | $4,540.00 | |
| $0.224 | $8,960.00 | |
| $0.222 | $22,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Krimptite/Versakrimp Terminals and Splices, 22-10 AWG and 6mm - 0.5mm

Crimpers / Crimping Tools Crimp Head for the AT-200 Pneumatic Hand Tool

Crimpers / Crimping Tools ServiceGrade Hand Crimp Tool - Ratchet
Sign in to add projects and notes