Reference Only

19323-0011

Terminals METRIC VERSAKRIMP RING BB2,5-318-M8

Manufacturer:

Mfr Part:
0193230011

TTI Part:
19323-0011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size7.94 mm
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19323
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Length19 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG
Part # Aliases0193230011 193230011

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.229$916.00
$0.21$1,680.00
$0.208$4,160.00
$0.206$8,240.00
$0.204$20,400.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL HEAD
64016-0038 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
Sign in to add projects and notes