Reference Only
19294-0003
Crimpers / Crimping Tools ABC-500
Datasheet
0192940003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Crimper | |
| For Use With | Not Insulation/Insulation Crimper | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 19294 | |
| Subcategory | Tools | |
| Part # Aliases | 0192940003 192940003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.80 | $248.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes