Reference Only

19288-0095

Punches & Dies ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press

Manufacturer:

Mfr Part:
0192880095

TTI Part:
19288-0095

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPunches & Dies
ProductDies
TypeCrimping
For Use WithETC Series, used with Molex 19288-0146, 19288-0147, 19288-0148, 19288-0149
Description/FunctionDies, crimp
PackagingEach
Product TypePunches & Dies
Series207126
SubcategoryTools
TradenameImperium
Part # Aliases192880095 ATP-B-590 0192880095

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8207306092
TARIC8207309000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$763.90$763.90
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes