Reference Only
19284-0034
Crimpers / Crimping Tools CRIMP TOOL
Datasheet
0192840034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Eyelet Cooper Lug Terminals 8-4/0 Lugs | |
| Description/Function | Hand crimp tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 192840034 E-406 0192840034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $215.45 | $215.45 | |
| $213.31 | $426.62 | |
| $211.20 | $633.60 | |
| $207.03 | $1,242.18 | |
| $194.50 | $3,890.00 | |
| $188.59 | $7,543.60 | |
| $186.72 | $14,937.60 | |
| $184.87 | $29,579.20 |
Need more?
Sign in to add projects and notes