Reference Only
19276-0002
Terminals .250X.032 FEM FIQD INSULK 22-18 QUIXON
Datasheet
0192760002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Quick Disconnect | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Press In / Press Fit | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19276 | |
| Tradename | InsulKrimp | |
| Packaging | Bulk | |
| Insulation Material | Nylon (PA) | |
| Length | 6.35 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 0.81 mm | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 0192760002 192760002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.266 | $6.65 | |
| $0.221 | $11.05 | |
| $0.17 | $340.00 | |
| $0.16 | $640.00 | |
| $0.14 | $1,120.00 | |
| $0.138 | $2,760.00 | |
| $0.136 | $5,440.00 | |
| $0.135 | $13,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG

Punches & Dies CRIMP TOOL HEAD
Sign in to add projects and notes