Reference Only

19274-0006

Terminals .250X032 FEM PIQD TP INSULK 16-14 QUIXON

Manufacturer:

Mfr Part:
0192740006

TTI Part:
19274-0006

EDA / CAD Models

Alternate Part Number

19274-0005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderJack (Female)
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max16 AWG
Mounting StylePress Fit
ColorBlue
Contact PlatingTin
Contact MaterialTin
Series19274
TradenameInsulKrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Length6.35 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width0.81 mm
Wire Gauge16 AWG
Part # Aliases0192740006 192740006

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.167$250.50
$0.159$477.00
$0.158$711.00
$0.155$1,162.50
$0.152$3,420.00
$0.151$6,795.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19288-0104 Molex
Associated Tool

Molex

Punches & Dies DIES INSULKRIMP QD D 16-14 (ATP-BB-275)
Sign in to add projects and notes