Reference Only

19274-0003

Terminals .250X032 FEM PIQD TP INSULK 22-18 QUIXON

Manufacturer:

Mfr Part:
0192740003

TTI Part:
19274-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
GenderJack (Female)
InsulationInsulated
Wire Gauge Max22 AWG
Mounting StylePress Fit
ColorRed
Contact PlatingTin
Contact MaterialTin
Series19274
TradenameInsulKrimp
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
Length6.35 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width0.81 mm
Wire Gauge22 AWG
Part # Aliases0192740003 192740003

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.182$1,365.00
$0.18$4,050.00
$0.171$7,695.00
$0.17$14,025.00
$0.168$34,020.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19288-0048 Molex
Associated Tool

Molex

Punches & Dies DIES
63885-0800 Molex
Associated Tool

Molex

Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE

My Notes

Sign into see notes.