Reference Only

19228-0240

Punches & Dies PLATE UP DIE HOLDER LDER BACK (23157-06)

Manufacturer:

Mfr Part:
0192280240

TTI Part:
19228-0240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPunches & Dies
ProductDies
Description/FunctionPlate, up die holder back
PackagingEach
Product TypePunches & Dies
SeriesT9999
SubcategoryTools
Part # Aliases0192280240 192280240

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8207306092
TARIC8466940000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.392$51.39
$51.392$102.78
$51.392$256.96
$51.392$513.92
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes