Reference Only
19221-0648
Terminals BCL 4/0 1/4 STUD PLA ATED BCL-4014-PL SPM
Datasheet
0192210648 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 4/0 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19221 | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 4/0 AWG | |
| Part # Aliases | 192210648 BCL-4014-PL 0192210648 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,300In Stock
1,200 expected 14-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.71 | $28.55 | |
| $4.85 | $48.50 | |
| $4.33 | $216.50 | |
| $4.03 | $403.00 | |
| $3.92 | $784.00 | |
| $3.49 | $1,745.00 | |
| $3.23 | $3,230.00 | |
| $3.17 | $7,925.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Punches & Dies DIN CRIMP TOOL KIT FOR 4/0 AWG

Crimpers / Crimping Tools PPDLH SYSTEM
Sign in to add projects and notes