Reference Only

19221-0581

Terminals BCL-138-WP-PL PLTD . TD .750 WIDE PAD SPM

Manufacturer:

Mfr Part:
0192210581

TTI Part:
19221-0581

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max1 AWG
Contact PlatingTin
Series19221
PackagingEach
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge1 AWG
Part # Aliases192210581 BCL-138-WP-PL 0192210581

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.50$1,200.00
$1.43$2,288.00
$1.42$5,680.00
$1.36$10,880.00
$1.35$27,000.00
Need more?

My Notes

Sign into see notes.