Reference Only

19221-0419

Terminals COMPRESSION LUG (BCL ON LUG (BCL-214) SPM

Manufacturer:

Mfr Part:
0192210419

TTI Part:
19221-0419

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size6.35 mm
Wire Gauge Max2 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19221
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2 AWG
Part # Aliases192210419 BCL-214 0192210419

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,295In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.37$5.48
$1.23$12.30
$1.05$420.00
$0.98$784.00
$0.96$1,152.00
$0.95$1,900.00
$0.94$3,760.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19284-0034 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
19290-0010 Molex
Associated Tool

Molex

Punches & Dies HYDRAULIC DIES VERSA KRIMP 2AWG

My Notes

Sign into see notes.